| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1658622-1 |
| Series: | AMP-LATCH - NOVO |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | With |
| Package Quantity: | 50 |
| Cable Type: | Ribbon Cable |
| Contact Amperage: | 1 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 318 |
| Profile: | Low |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 50 µin |
| Connector Height: | 15.16 mm, .597 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Side Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5754 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Tuning Fork |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 17.27 mm, .68 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Connector Width: | .295 in, 7.49 mm |
| PCB Mount Alignment: | Without |
| Header Type: | Pin Header |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .031 - .037 in, .787 - .94 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1658622-1 |
| SKU: | AMP1658622-1 |
1658622-1
Specifications
Detailed Description
Enhance your connectivity with our AMP-LATCH - NOVO series Connector Assembly. Designed for high performance, this straight receptacle features ten contacts in two rows, perfect for ribbon cable applications. With a durable thermoplastic housing and gold-plated phosphor bronze contacts, it ensures reliable signal transmission. UL and CSA standards compliant, it offers a secure termination method through hole soldering or IDC. Operating in a wide temperature range, from -65 to 105°C (-85 to 221°F), it guarantees optimal functionality. With a low-profile design and vertical mount orientation, it suits various space-saving setups. Each box contains 50 units, making it ideal for bulk installations. Trust in our AMP-LATCH - NOVO Connector Assembly for seamless and efficient connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 104257-3 | 04 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658610-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658622-2 | 14 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-3 | 16 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity 1658622-4 | 20 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 1658682-1 | HDP-22,RCPT,SIZE 2,26 POSN | ![]() |
| TE Connectivity 206708-1 | CPC PLUG ASSEMBLY SIZE 13-9 | ![]() |
| TE Connectivity 206966-7 | CABLE SHELL CLAMP SIZE 13 | ![]() |
| TE Connectivity 305183 | EXTRACT TOOL TYPE 2 20-16 | ![]() |
| TE Connectivity 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 747275-4 | 009 LP HDF STRAIN RELIEF | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2025 | PCN-24-224554 - Packaging Change. 1) Introducing PDNi plating as Alternative. 215915 & 215882 : 0.75um (30u") 215919 & 215911 : 0.20um (8u") 2) Manufacturing Location change 3) Packaging Change | Download | |||


