| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-520856-2 |
| Color: | Red |
| Series: | Ultra-Fast 250 |
| Overall Length: | 16 mm, .63 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Barrel Type: | Closed |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP2-520856-2.P |
2-520856-2
Specifications
Detailed Description
Efficiently streamline your wire connections with our ULTRA-FAST 250 ASY REC 22-18 TPBR Cut Strip in vibrant red. Part of the Ultra-Fast 250 series, this receptacle features a durable brass construction with nylon insulation, ensuring reliable performance. With a compatible tab width of 6.35 mm (.25 in) and tab thickness of .81 mm (.032 in), it's designed for seamless integration. Suitable for wire sizes 18-22 AWG (.32-.82 mm²), its closed barrel type offers secure crimping. Fully RoHS compliant, this product is an essential component for a range of connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-104480-5 | SHORT POINT RCP CONT LP | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 2-520856-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-647466-1 | Cut Strip - SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 794186-1 | 03P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2024 | PCN-24-220435 - Packaging Label change. Please be informed that a recent change to correct packaging labels by removing a VDE mark for the below part numbers has been completed. While these part numbers do not have VDE Certification, TE has completed representative testing to validate that these products would perform to VDE requirements. If you require VDE Certifications on these products in the future or if you have any questions, please do not hesitate to contact your local customer sales representative. | Download | |||


