| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-647466-1 |
| Series: | SL-156 |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 5500 |
| GPL: | 103 |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 16 AWG, 1.29 - 1.42 mm², 2550 - 2800 CMA |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Matte |
| Wire Contact Termination Area Plating Thickness: | .2 µm |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 3-647466-1 |
| SKU: | AMP3-647466-1.P |
3-647466-1
Specifications
Detailed Description
Easily connect and secure wires with our SL156 HOODED CONTACT, LID LF. Designed for efficient crimping, these female contacts feature a durable Phosphor Bronze construction with Tin plating, ensuring reliable performance in power applications. With a voltage rating of 250 VAC, they offer safe and efficient power transmission. The package includes 5500 pieces, perfect for bulk installations. These contacts are suitable for wire-to-wire and wire-to-board connections, with a wire size compatibility of 16 AWG. RoHS compliant and featuring a matte finish, they meet high-quality standards for various appliances and electronic devices. The contact retention system, with locking lance housing, guarantees a secure and stable connection. Trust in the SL156 HOODED CONTACT for your crimp wire housing needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-770007-0 | UMNL II PIN AUSN/NI/BR | ![]() |
| TE Connectivity 2-520184-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520193-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2-520275-2 | ULTRAFAST 187 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-647406-1 | SL156 HOODED CONTACT, LID LF | ![]() |
| TE Connectivity 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 328999 | TERMINAL,PIDG R 16-14 3/8 | ![]() |
| TE Connectivity 350537-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 42563-8 | FASTON 250 FLAG REC 12-10 AWG TPHBZ | ![]() |
| TE Connectivity 52044-1 | TERMINAL R PG 2 5/16 | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 640929-1 | RECEPT,PIDG FASTON 16-14 110 | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity D-406-0001 | D-406-0001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | E-18-019874 - Product Change. Tin plating is changing from Bright to Matte to be similar to the standard Insulation Barrel contacts, keeping the SL156 product line standardized. | Download | |||


