| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-644486-2 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.41 mm, .41 in |
| PCB Retention Type: | Tab |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | .384 in, 9.75 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .2 in, 5.1 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-644486-2 |
| SKU: | AMP2-644486-2 |
2-644486-2
| Heilind Number: | AMP2-644486-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-644486-2 |
| Datasheet: | CSA Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 Series Board Mount Header, a reliable and versatile component for your PCB connectivity needs. With a straight body orientation and vertical mount orientation, this header is designed for seamless integration into your circuit board assembly. Featuring two contacts in a single row, it offers efficient signal transmission with a pitch of 2.54mm. The housing, made of durable polyester with glass fiber reinforcement, ensures long-lasting performance even in demanding environments. Solder termination method with through-hole mounting provides secure attachment, while the black housing color adds a sleek finish to your design. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -55 to 105°C (-67 to 221°F), this header guarantees safety and reliability. Suitable for various applications, including appliances, its tin-plated contact mating area with matte finish ensures excellent conductivity. RoHS compliant and certified by CSA and UL agencies, you can trust in the quality and compliance of this essential connector. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our MTA 100 Series Header is the perfect choice for your PCB connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-644486-6 | 06P MTA100 SHRDED HDR ASSY SN | ![]() |
| TE Connectivity 2-644486-7 | 07P MTA100 SHRDED HDR ASSY SN | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2019 | P-19-016841 - Manufacturing Location Change. Following Part Numbers will be transferred from Shenzhen to Huizhou. | Download | |||
| 12/31/2013 | E-13-000759 - Previous change done from Matte Tin to Bright Tin, but some customers can not accept this change and already met some problems, so this EC is just a reversal of the previous Ecs, need chang back from Bright Tin to Matte Tin. | Download | |||


