| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-6450540-0 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 4 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .1 in, .25 in, 2.54 mm, 6.35 mm |
| Voltage: | 200 V AC, 200 V DC, 60 V AC, 60 V DC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Contact Amperage: | 42 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | E79 |
| Mating Retention Type: | Action/Compliant Tail, Boardlock |
| Packaging: | Tray |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Noble Metal |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| PCB Retention: | With |
| PCB Retention Type: | Action/Compliant Tail, Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E657 |
| Number of Power Positions: | 6 |
| Number of Signal Positions: | 24 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| Contact Underplating Thickness: | 3.43 µm |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | High Temperature Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-6450540-0 |
| SKU: | AMP2-6450540-0 |
2-6450540-0
Specifications
Detailed Description
Easily connect power and signal lines with our MBXL VERT RCPT 3P+24S+3P connector assembly. Featuring a sturdy high-temperature thermoplastic housing in sleek black, this board-mount connector is designed for reliable performance in various applications. With four rows of press-fit terminations, it ensures secure and efficient connectivity on printed circuit boards. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. The 30-position connector, with 6 power and 24 signal positions, is ideal for power and signal transmission in a compact vertical orientation. Its noble metal plating in the contact mating area ensures excellent conductivity, while the tin termination plating offers durability. Operating in a wide temperature range from -20°C to 105°C (-4°F to 221°F), it is suitable for diverse environments. RoHS compliant and with ECCN EAR99 classification, it meets international standards for environmental and export regulations. Whether for industrial machinery, telecommunications, or consumer electronics, this connector assembly is a dependable choice for your power and signal connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-6450230-1 | ![]() | |
| TE Connectivity 2-6600333-6 | ![]() | |
| TE Connectivity 6450130-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017406 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 08/30/2019 | P-19-017407 - Product Improvement. TE will add dimples on receptacle signal contacts for Multi-Beam XL/XLE product. | Download | |||
| 07/28/2012 | Multi-Beam XL Contact will move to Performance Based Plating | N/A | |||
| 07/28/2012 | TE will move to Performance Based Plating while continuing to meet the existing Multi-Beam product specification. This important move gives TE the option to supply Multi-Beam products with either gold based plating or palladium nickel alloy with gold flash plating. Gold flash over Palladium Nickel plating has been in use for many years and has been Qualified by TE and other leading connector OEMs. This change allows TE to maintain competitive pricing on Multi-Beam connectors while still maintaining the same specified performance level. | N/A | |||


