| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-747580-1 |
| Series: | AMPLIMITE Kit |
| Accessory Type: | Ferrule |
| Mount Angle: | Straight |
| PCB Retention Type: | None |
| Product Grade: | Standard |
| Connector Product Type: | Accessory |
| Length: | .625 in |
| Part Aliases: | 2-747580-1 |
| SKU: | AMP2-747580-1 |
2-747580-1
Specifications
Detailed Description
Shielding Ferrule in a sleek plated tin finish, available in bulk packaging for convenient use. Part of the AMPLIMITE Kit series, this straight mount angle ferrule is essential for ensuring secure connections in electronic assemblies. With a package quantity of 100, it meets the demands of high-volume projects. Designed for reliable data and device connectivity, this standard-grade accessory is RoHS compliant, making it a sustainable choice. Its length of .625 inches and compatibility with D-Sub and D-Ribbon connectors make it a versatile component for various applications in the electronics industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 1658646-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 1, | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 172164-1 | 1 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 179228-2 | CT CRIMP TYPE REC HSG | ![]() |
| TE Connectivity 207446-3 | SEALING CAP ASSY,SZ 23,CPC | ![]() |
| TE Connectivity 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 5-103957-7 | 2X8 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity 5207952-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity RNF-100-1/8-CL-STK | NB19242001 RNF-100-1/8-CL-STK | ![]() |
| TE Connectivity RNF-100-3/4-BK-FSP | NB13264001 M23053/5-109-0 | ![]() |
| TE Connectivity RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
| TE Connectivity NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||


