| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-794657-0 |
| SKU: | AMP2-794657-0 |
2-794657-0
| Heilind Number: | AMP2-794657-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-794657-0 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
20P RCPT HSG 94V-0
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-66107-1 | III+ PIN,26-24,TIN,LP | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 206043-1 | RECEPT,SZ 17-14 CPC | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 207016-1 | Rectangular Connector Housings, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, .197 in [5 mm] Centerline, 2 Row, PA 66, Receptacle, Pin | ![]() |
| TE Connectivity 207463-1 | CRIMP SNAP RCPT ASSY,SZ 3 | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 3-520408-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 60618-4 | CMNL PIN PTPPHBZL/P | ![]() |
| TE Connectivity TMS-SCE-3/32-2.0-9 | TMS-SCE-3/32-2.0-9 | ![]() |
| TE Connectivity TMS-SCE-3/4-2.0-9 | TMS-SCE-3/4-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2019 | E-17-011043 - Discontinuance. | Download | |||


