2-84952-6

Heilind Number:AMP2-84952-6
Manufacturer:TE Connectivity
Manufacturer Number:2-84952-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1MM FPC HORZ.BOTTOM CONT.ASSY 26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-84952-6
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:26
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1200
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:26
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.335 in, 33.92 mm
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:2-84952-6
SKU:AMP2-84952-6

Detailed Description

Enhance your electronic connections with our FPC Connector Assembly, designed for seamless board mounting in compact devices. With a 1A amperage rating and 26 contacts (in a single row), this connector ensures reliable signal transmission. Its LCP housing and phosphor bronze contacts plated with tin guarantee durability and efficient conductivity, even in demanding environments. The right-angle body orientation and surface-mount termination method offer flexibility in installation. Operating at voltages up to 200V AC and temperatures ranging from -40 to 85°C (-40 to 185°F), this connector is suitable for various applications, from data transmission to power delivery. Packaged in tape and reel for convenient handling, it's part of our commitment to quality and compliance with RoHS standards. Upgrade your circuitry with this essential component for seamless Flex-to-Board connectivity.