| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-917788-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | Standard |
| Packaging: | Bag/Box |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .38 in, 9.8 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3934 |
| Contact Layout: | Inline |
| Connector Length: | 30 mm |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Mating Area Length: | .18 in, 4.7 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-917788-1 |
| SKU: | AMP2-917788-1 |
2-917788-1
| Heilind Number: | AMP2-917788-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-917788-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with this AMP Signal Double Lock housing, featuring a durable Nylon 6/6 - GF construction. Ideal for board mounting with through-hole solder termination, this connector ensures reliable performance in various applications. With a pitch of 2.5mm and a maximum voltage rating of 250V AC/DC, it accommodates up to 10 positions. The brass contacts, pre-tin plated for enhanced conductivity, support a current of 3A. Measuring 30mm in length and 9.8mm in height, it suits wire-to-board setups. This UL 94V-0 compliant connector, with a standard profile, operates within a wide temperature range, making it suitable for diverse environments. Its wave solder capability and PCB mounting alignment features facilitate easy assembly, while its square contact shape and kinked retention ensure secure mating. Designed for appliances and other electronics, this connector meets rigorous quality standards for dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2108640-1 | ![]() | |
| TE Connectivity 917694-1 | ![]() | |
| TE Connectivity 917694-4 | ![]() |


