| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928247-4 |
| Color: | White |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 4 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-928247-4 |
| SKU: | AMP2-928247-4 |
2-928247-4
Specifications
Detailed Description
Enhance your connectivity with our RAST 5 IDC Connectors, designed for seamless integration in various appliances. Featuring a single row with four positions, these white receptacles offer reliable power and signal transmission. Crafted with durable nylon housing and a secure lock mating retention type, they ensure stability in operation. The cable mount (free-hanging) design with a 5mm pitch allows for easy installation. With a crimp termination method and operating temperature range of -40 to 110°C (-40 to 230°F), these connectors are suitable for a wide range of applications. RoHS compliant and part of our Wire to Board connector system, they guarantee both performance and environmental responsibility. Elevate your projects with the H311 model from our PCB Socket Receptacles line.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-928247-5 | ![]() | |
| TE Connectivity 5-928247-4 | ![]() | |
| TE Connectivity 3-928247-2 | ![]() | |
| TE Connectivity 3-928247-7 | ![]() |


