| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-928247-2 |
| Color: | Orange |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 6000 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Orange |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 14.4 mm, .567 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 1c |
| Connector Length: | 10 mm, .39 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | 02-I |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 1b,2a |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 3-928247-2 |
| SKU: | AMP3-928247-2 |
3-928247-2
| Heilind Number: | AMP3-928247-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-928247-2 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our RAST 5 IDC Connectors in vibrant orange. Designed for secure cable mounting, these receptacles feature a durable nylon housing with UL 94V-2 flammability standard compliance. With two positions in a single row, they offer efficient connectivity in various applications. The latch lock and keyed mating alignment ensure reliable mating, while the operating temperature range of -40 to 110°C (-40 to 230°F) guarantees performance in diverse environments. Perfect for appliances and other electronic devices, these connectors are RoHS compliant, making them a sustainable choice for your projects. With 6000 units in a convenient packaging, you'll have an ample supply for your needs. Elevate your wire-to-board connections with our high-quality RAST 5 IDC Connectors.


