| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-928343-7 |
| Color: | Black |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 2&3, 6&7 |
| Connector Length: | 1.374 in, 35 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1&2, 5&6 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-928343-7 |
| SKU: | AMP2-928343-7 |
2-928343-7
Specifications
Detailed Description
Enhance your connectivity with this RAST 5 IDC Connector, featuring a black housing made of durable PA 6/6 material. Designed for cable mount applications, it offers a secure crimp termination method with a 5mm pitch. With 7 positions and a single row layout, it is ideal for power and signal circuit applications. Operating within a wide temperature range of -55 to 105°C, this connector ensures reliable performance in various environments. Its UL 94V-2 flammability standard compliance guarantees safety, while the included latch provides additional security. Packaged in a quantity of 500, it is perfect for both commercial and industrial use. ROHS compliant, this connector meets environmental standards, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-928343-1 | ![]() | |
| TE Connectivity 928343-8 | ![]() | |
| TE Connectivity 928343-9 | ![]() | |
| TE Connectivity 928344-7 | ![]() |


