2-964983-2

Heilind Number:AMP2-964983-2
Manufacturer:TE Connectivity
Manufacturer Number:2-964983-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

STD TIM GEH 2P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-964983-2
Color:Blue
Series:RAST 5 IDC Connectors
Amperage:16 A
Connector Type:Housing
Gender:Receptacle
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.197 in, 5 mm
Voltage:220 V
Strain Relief:No Strain Relief
Package Quantity:6000
Lock Type:Latch
Number of Positions:2
Housing Color:Blue
GPL:JJ4
Mating Retention Type:Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Mating Connector Lock Type:Latch
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H311
Lock Style:Exterior
Keying Rib Cavity Number (Between or At):2d
Wire Size:24 - 10 AWG, .5 - 2.5 mm²
Contact Layout:Inline
Connector Length:10 mm, .393 in
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
RAST Version:02-G
Locking Latch Between Cavity Number:1,2
Polarizing Rib Location:1b,2a,2b
Part Aliases:2-964983-2
SKU:AMP2-964983-2

Detailed Description

Enhance your electrical connections with our STD TIM GEH 2P Receptacle Housing, a crucial component in the RAST 5 IDC Connector series. Designed for power and signal applications, this blue connector features a durable PA 6/6 housing material, ensuring reliable performance in various environments. With a 16 A amperage rating and 220 V voltage capacity, it's perfect for appliances and other electronic devices. The cable mount, crimp termination method and keying options provide easy installation and secure connectivity. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for diverse industrial settings. Each package contains 6000 units, making it ideal for large-scale projects. RoHS compliant and designed for Wire to Wire connections, this connector is a versatile solution for your PCB assembly needs.