| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-964951-2 |
| Color: | Gray |
| Series: | RAST 5 IDC Connectors |
| Amperage: | 16 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Voltage: | 220 V |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .197 in, 5 mm |
| Package Quantity: | 2500 |
| Lock Type: | Latch |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 1c/2d |
| Wire Size: | 24 - 10 AWG, .5 - 2.5 mm² |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | 02-C |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 2a |
| Part Aliases: | 3-964951-2 |
| SKU: | AMP3-964951-2 |
3-964951-2
Specifications
Detailed Description
Introducing a standard timer housing for RAST 5 IDC connectors, designed for power and signal applications. This gray receptacle, with a 2-position connector layout, offers a reliable solution for cable mount installations. With a pitch of 5mm and a voltage rating of 220V, it ensures efficient connectivity in various environments. The PA 6/6 housing material, along with a wide operating temperature range of -40 to 110°C (-40 to 230°F), guarantees durability and performance in demanding conditions. Featuring a latch lock for secure mating retention and a keyed alignment for easy assembly, this connector is ideal for appliances and other industrial applications. With a package quantity of 2500, it's a convenient choice for bulk installations. RoHS compliant and suitable for lead-free solder processes, it meets environmental standards while ensuring quality and reliability.


