| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-967624-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 18 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 1.228 in |
| Height: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | White |
| Serviceable: | No |
| Connector Code : | B |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-967624-1 |
| SKU: | AMP2-967624-1 |
2-967624-1
Specifications
Detailed Description
Introducing the JUN-POW-TIM GEH 18P, a housing designed for female terminals in the automotive industry. This three-row connector, with a 5mm pitch, is essential for signal circuit applications. Constructed with durable PBT GF material in a sleek white finish, it ensures reliability in demanding environments. Featuring 18 positions and a mating tab width of 2.8mm, it offers seamless connectivity. With polarization and terminal position assurance, it guarantees secure mating. While not sealable or serviceable, its primary locking feature on the terminal provides added stability. Ideal for wire-to-wire connections, this connector is a vital component in automotive systems.


