| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-968291-2 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N02 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .437 in |
| Cable Exit Angle: | 180° |
| Height: | 16.6 mm, .654 in |
| Width: | 11.1 mm, .437 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-968291-2 |
| SKU: | AMP2-968291-2 |
2-968291-2
| Heilind Number: | AMP2-968291-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-968291-2 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 6P Housing, designed for female terminals. This two-row housing, featuring a 2.54mm pitch and 6mm row spacing, ensures secure and efficient signal transmission. With a durable PBT GF body and operating temperature range of -40 to 120°C, it guarantees reliable performance even in harsh conditions. The natural body color, along with a compact design, adds versatility to its application in wire-to-wire, wire-to-board, or wire-to-device setups. Incorporating polarization and terminal position assurance, this connector prioritizes alignment and stability. RoHS compliant and suitable for various circuit applications, it's a must-have accessory for automotive electronic systems.


