2-968636-2

Heilind Number:AMP2-968636-2
Manufacturer:TE Connectivity
Manufacturer Number:2-968636-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS BU-GEH 10P,NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-968636-2
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Row Spacing:6 mm
Polarization:No
Body Material:PBT GF
Number of Positions:10
GPL:N02
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device, Wire to Wire
Length:.638 in
Cable Exit Angle:180°
Height:16.6 mm, .654 in
Width:10.8 mm, .425 in
Mating Tab Width:.025 in, .63 mm
Body Color:Natural
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:2-968636-2
SKU:AMP2-968636-2

Detailed Description

Enhance your automotive connectivity with our MQS BU-GEH 10P Housing. Designed for female terminals, this versatile component features a two-row configuration with a 2.54mm pitch, ideal for various signal applications. Crafted from durable PBT GF material, it ensures reliable performance in temperatures ranging from -40 to 120°C. With a compact size of .638 x .425 inches and a height of .654 inches, it offers a space-efficient solution for wire-to-wire, wire-to-board, and wire-to-device connections. The natural body color complements any system, while the 180° cable exit angle allows for flexible installation. Terminal position assurance and primary locking features guarantee secure connections, making it a must-have in automotive connector accessories.