2005082-1

Heilind Number:AMP2005082-1
Manufacturer:TE Connectivity
Manufacturer Number:2005082-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 24P PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005082-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.086 in, 2.2 mm
Row Spacing:.118 in, 3 mm
Polarization:Yes
Body Material:PBT
Number of Positions:24
GPL:N22
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:1.12 in
Cable Exit Angle:180°
Height:15.8 mm, .622 in
Width:21 mm, .826 in
Mating Tab Width:.025 in, .63 mm
Body Color:Natural
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:2005082-1
SKU:AMP2005082-1

Detailed Description

Elevate your automotive connectivity with this TH/.025 Connector System, designed for housing female terminals. With a pitch of 2.2 mm (.086 in) and two rows for efficient signal transmission, this essential component features a polarization design for secure mating. Crafted from durable PBT, it ensures reliable performance in demanding environments. The 24 positions cater to various circuit applications, meeting automotive standards. Measuring 1.12 in in length, with a 180° cable exit angle, it offers flexibility in installation. The natural body color complements any setup, while the integrated primary locking feature enhances stability. RoHS compliant and suitable for lead-free solder processes, this connector system guarantees both quality and environmental responsibility. Perfect for wire-to-wire connections in automotive settings, it's a must-have for any enthusiast or professional.