2005088-1

Heilind Number:AMP2005088-1
Manufacturer:TE Connectivity
Manufacturer Number:2005088-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 32P PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005088-1
Series:TH/.025 Connector System
Number of Rows:2
Pitch:.087 in, 2.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:32
GPL:N22
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:1.472 in
Height:21 mm, .827 in
Width:15.8 mm, .622 in
Mating Tab Width:.025 in, .64 mm
Body Color:Natural
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector:No
Part Aliases:2005088-1
SKU:AMP2005088-1

Detailed Description

Introducing the TH/.025 Connector System, a versatile solution for automotive applications. With two rows and a pitch of .087 inches (2.2 mm), this connector offers secure and efficient connectivity, perfect for signal transmission. The 32 positions feature polarization for easy mating, and the body is made of durable PBT. Measuring 1.472 inches in length, .827 inches in height, and .622 inches in width, it's compact yet reliable. The natural body color blends seamlessly, and with RoHS compliance, you can trust in its environmental responsibility. Whether used in wire-to-wire connections or as part of a larger system, this connector is essential for automotive electronics.