2005094-1

Heilind Number:AMP2005094-1
Manufacturer:TE Connectivity
Manufacturer Number:2005094-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

025 40P PLUG ASSY NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2005094-1
Series:TH/.025 Connector System
Number of Rows:2
Pitch:.087 in, 2.2 mm
Polarization:Yes
Body Material:PBT
Number of Positions:40
GPL:N22
Packaging:Bag
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Wire
Length:1.819 in
Height:21 mm, .827 in
Width:15.8 mm, .622 in
Mating Tab Width:.025 in, .64 mm
Body Color:Natural
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Part Aliases:2005094-1
SKU:AMP2005094-1

Detailed Description

Enhance your automotive connectivity with our TH/.025 Connector System. Designed for wire-to-wire applications, this series features two rows with a pitch of .087 inches (2.2mm) for secure connections. With a total of 40 positions and polarization for easy alignment, it ensures reliable signal transmission. Crafted from durable PBT, the connector boasts high-quality construction. Measuring at 1.819 inches in length, .827 inches in height, and .622 inches in width, it offers a compact yet efficient solution. RoHS compliant and suitable for various automotive applications, this connector is a must-have for your connectivity needs.