| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005159-1 |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | P01 |
| Packaging: | Bag |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 1.25 in |
| Cable Exit Angle: | 180° |
| Height: | 1.25 in, 32 mm |
| Width: | 1 in, 25.5 mm |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2005159-1 |
| SKU: | AMP2005159-1 |
2005159-1
Specifications
Detailed Description
Enhance your automotive wiring system with the T20/T3 BULB ASSY, meticulously designed for optimal performance. Crafted with a durable polyamide body, this assembly features three positions for secure connectivity. The female terminals ensure a snug fit, while the built-in polarization guarantees correct alignment. Measuring at 1.25 inches in length and 1 inch in width, with a 180° cable exit angle, it's perfect for various applications. Its natural body color adds a sleek touch, and with RoHS compliance, you can trust in its environmental responsibility. Whether for maintenance or upgrades, this connector accessory is a must-have for seamless operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005163-1 | ![]() | |
| TE Connectivity 2005164-1 | ![]() |


