| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2005159-2 |
| Gender: | Housing for female terminals |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | P01 |
| Packaging: | Bag |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M082 |
| Connector System: | Wire to Wire |
| Length: | 1.25 in |
| Cable Exit Angle: | 180° |
| Height: | 1.25 in, 32 mm |
| Width: | 1 in, 25.5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Part Aliases: | 2005159-2 |
| SKU: | AMP2005159-2 |
2005159-2
Specifications
Detailed Description
Enhance your automotive wiring system with our Bulb Assembly designed for T20/T3 applications. Crafted from durable Polyamide, this black housing features three positions for female terminals, ensuring secure connections. With a cable exit angle of 180°, it offers flexibility in installation. Measuring 1.25 inches in length and 1 inch in width, it is compact yet efficient. Its polarization feature guarantees proper alignment, while its automotive connector accessories category makes it a must-have for seamless vehicle maintenance. RoHS compliant and lead-free solder process capable, it meets industry standards for environmental responsibility. Upgrade your connectors with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2005163-1 | ![]() | |
| TE Connectivity 2005164-1 | ![]() |


