| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456L12-5P |
| Color: | Gray |
| Series: | Micro Timer II |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Number of Positions: | 6 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2005372-3 |
MS3456L12-5P
| Heilind Number: | AMP2005372-3 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456L12-5P |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless connectivity with the MT-II SLD 6P Plug Assembly in sleek Gray. Designed for Automotive, Truck, Bus, & Off-Road applications, this Micro Timer II component features a 180° cable exit angle, ensuring efficient cable management. With a 4mm pitch and 6 positions, it offers reliable performance in various automotive connector setups. RoHS compliant and with posi-tive locking capability, it guarantees both environmental sustainability and secure connections. Elevate your automotive connectivity with this essential accessory.


