| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2007174-2 |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Accessory |
| SKU: | AMP2007174-2 |
2007174-2
| Heilind Number: | AMP2007174-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2007174-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your network connectivity with our SFP 1x6 Light Pipe Assembly, featuring reduced length for optimized space utilization. With a high-speed data rate of 16 Gb/s and a port matrix configuration of 1 x 6, this accessory is designed to meet demanding networking requirements. RoHS compliant and meticulously crafted, it ensures both performance and environmental responsibility. Perfect for use with SFP/SFP+/zSFP+ products, this assembly is a versatile and essential component for any connectivity setup. Explore its full potential in our high-speed connectors and components collection.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2026 | PCN-25-256288 -Manufacturing location change. Following TE s on-going supply chain risk management strategy, the listed products are to be migrated to production sites from China to Vietnam | Download | |||


