| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2008552-3 |
| Color: | Black |
| Connector Type: | Header |
| Gender: | Screwless Wire |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Poke-In, Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .323 in, 8.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Strain Relief: | No Strain Relief |
| Mount Angle: | Vertical |
| Diameter: | .0866 ;2.2 mm |
| Contact Amperage: | 6 A |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | K50 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.03 - 3.05 µm, 79.92 - 120.08 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .07 in, 1.8 mm |
| Connector Height: | 13 mm, .512 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H095 |
| Preloaded: | Yes |
| Wire Size: | 18 AWG |
| Contact Layout: | Inline |
| Connector Length: | 25 mm, .984 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Connector Width: | .289 in, 7.35 mm |
| PCB Mount Alignment: | With |
| Make First / Break Last: | No |
| Accepts Wire Insulation Diameter: | .0866 in, 2.2 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Contact Termination Area Plating Finish: | Matte |
| Header Mating Orientation: | Vertical |
| Stamped and Formed: | Yes |
| Toolless Wire Termination: | Yes |
| UV Exposure Rated : | No |
| Standards Met: | C22.2 No. 182.3 UL 1977 UL 94V-0 CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2008552-3 |
| SKU: | AMP2008552-3 |
2008552-3
Specifications
Detailed Description
Assembly, In-Line Vertical Screwless Wire Connector: This connector features a black Polybutylene Terephthalate housing, meeting standards C22.2 No. 182.3, UL 1977, UL 94V-0, and CSA. With a header connector type and termination method of Through Hole - Solder, Poke-In, it offers reliable performance in power circuit applications. The contact plating is Tin, with a pitch of .323 in (8.2 mm), suitable for wire sizes up to 18 AWG. Operating at voltage ratings of 600 V AC and 600 V DC, it ensures secure connections on printed circuit boards with a thickness of 1.8 mm (.07 in). Designed for vertical board mount installation, this connector has a compact profile with a connector height of 13 mm (.512 in) and width of .289 in (7.35 mm). Its preloaded assembly and toolless wire termination feature make it easy to install, while its compliance with RoHS regulations ensures environmental responsibility. Ideal for industrial applications, this connector offers efficient wire-to-board connectivity with stamped and formed contacts.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2008552-2 | ![]() | |
| TE Connectivity 2213629-3 | ![]() |


