| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029100-4 |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | G31 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | 11.8 mm, .464 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K924 |
| Connector Length: | .378 in, 9.6 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | 208567 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 20 mm, .787 in |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2029100-4 |
| SKU: | AMP2029100-4 |
2029100-4
Specifications
Detailed Description
Elevate your power and signal connections with our CSA and UL-certified Cable Mount Housing. Featuring durable Nylon construction in a striking blue hue, this housing is designed for reliability in demanding environments. With two rows and four positions, it offers ample connectivity options, while the crimp termination method ensures secure attachment to wires and cables. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F), it is suitable for a wide range of applications. Whether for appliances or industrial machinery, this housing, with its 600V AC voltage rating, is a versatile solution. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and environmental responsibility. With a package quantity of 500, it's perfect for large-scale projects. Upgrade to this connector to streamline your wire-to-wire connections with confidence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1586019-2 | ![]() | |
| TE Connectivity 1-1586019-8 | ![]() | |
| TE Connectivity 1586019-8 | ![]() | |
| TE Connectivity 2029094-4 | ![]() |


