| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2029180-5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6 |
| Number of Rows: | 1 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Pin |
| Number of Positions: | 5 |
| Housing Color: | White |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2029180-5 |
2029180-5
Specifications
Detailed Description
Enhance your power connectivity with this heavy-duty rectangular connector housing. Crafted from durable Nylon 6, it ensures reliability in demanding environments. The 4.2mm pitch accommodates five pins, perfect for power applications. Designed for optimal performance, it operates seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). The white housing color adds a sleek touch, while RoHS compliance guarantees eco-friendliness. Whether for industrial or commercial use, this connector housing, with plug gender, is ideal for wire and cable termination. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2029113-5 | ![]() | |
| TE Connectivity 2029154-5 | ![]() | |
| TE Connectivity 2029181-5 | ![]() | |
| TE Connectivity MS3456W18-1S | ![]() |


