| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2040340-1 |
| Color: | Black |
| Amperage: | 12 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Contact Material: | Phosphor Bronze |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | .311 in, 7.9 mm |
| Number of Positions: | 21 |
| Housing Color: | Black |
| GPL: | K13 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Drawer Style: | Hybrid, Mini CT, Snap-Fit |
| Connector Length: | 45.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2040340-1 |
| SKU: | AMP2040340-1 |
2040340-1
Specifications
Detailed Description
Enhance your connectivity with our Plug Assembly, designed for Mini CT Hybrid Drawers in a sleek Slimtype format. This black housing, crafted from Polybutylene Terephthalate - GF, ensures durability and performance. With 21 positions and a 1.5mm pitch, it offers reliable power and signal transmission. The Crimp/IDC termination method simplifies installation on panel mounts. Operating in a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for various environments. Its UL 94V-0 flammability standard compliance guarantees safety. Ideal for data and device applications, this connector, part of our Wire to Wire system, is RoHS compliant for environmental responsibility. Upgrade your PCB connectivity with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2040339-2 | ![]() | |
| TE Connectivity 2040339-1 | ![]() |


