| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2050036-1 |
| Color: | Other |
| Number of Positions: | 64 |
| Cable Exit Angle: | 90° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2050036-1 |
2050036-1
| Heilind Number: | AMP2050036-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2050036-1 |
| ECAD Model: |
Specifications
Detailed Description
This automotive connector housing, designed for off-road applications, features a total of 64 positions for secure connections. With a 90° cable exit angle, it ensures efficient cable management in tight spaces. While not capable of connector position assurance, it meets RoHS compliance standards for environmentally friendly operation. Ideal for use in automotive, truck, bus, and off-road vehicles, this housing guarantees reliable performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394871-1 | ![]() | |
| TE Connectivity 1670108-1 | ![]() | |
| TE Connectivity 638652-1 | ![]() | |
| TE Connectivity 638652-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2025 | P-25-028536 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||


