| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 206043-4 |
| Color: | Black |
| Series: | AMP CPC |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Body Orientation: | Straight |
| Voltage: | 600 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP206043-4 |
206043-4
| Heilind Number: | AMP206043-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 206043-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and connect with our CPC Receptacle Assembly in Size 17-14. Designed for seamless integration, this black housing features 14 contacts for reliable power transmission. Made of UL 94V-0 compliant thermoplastic, it ensures safety and durability in any application. With a panel mount configuration and straight body orientation, installation is straightforward. Suitable for high-voltage environments, it can handle up to 600 V DC. Operating efficiently in a wide temperature range from -55 to 105°C (-67 to 221°F), it is a versatile solution for various industries. The all-plastic shell construction meets stringent flammability standards for added peace of mind. RoHS compliant and part of our AMP CPC series, this connector is a trusted choice for professionals in need of quality circular power solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-87195-5 | MOD IV RECP LP | ![]() |
| TE Connectivity 200333-1 | CONTACT SOC. ASSY. | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| TE Connectivity 206430-3 | CPC RECPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 3-794037-1 | MINI AMP-IN PTP PHBZ 10AWG | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 350690-3 | UMNL PIN 24-18 PTPPHBZ L/P | ![]() |
| TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
| TE Connectivity 36948 | SPLICE,SOLIS PARA 2/0 | ![]() |
| TE Connectivity 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity L77TWA3W3SCY | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/10/2021 | E-21-004997 - Product Improvement. 1. Delete the existing AMP logo molded into the housing. Add a molded TE logo close to the molded part number where possible. The molded TE logo and molded part number may be located on any flange edge of receptacles or body surface of plugs. 2. Add laser marking as an option to mark the part number, date code and country of origin to the housings containing such markings. | Download | |||
| 06/10/2019 | P-19-017403 - Product Improvement. Change to the color of the peripheral seal used in these connectors from light gray to black. The change in color from gray to black coincides with the change from not compliant to compliant. All parts containing black seals will be EU 2015/863 compliant. | Download | |||


