Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 207841-3
Series: AMPLIMITE HD-20
Amperage: 6 A
Gender: Receptacle
Number of Rows: 2
Contact Plating: Gold Flash
Number of Positions: 9
Profile: Standard
Packaging: Tube
Shell Type: All Plastic
SKU: AMP207841-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: