| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 208459-1 |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp & Solder |
| Voltage: | 600 V DC |
| Shell Size: | 28 |
| Contact Type: | Pin |
| Number of Positions: | 24 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | Metal-Shell |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP208459-1 |
208459-1
Specifications
Detailed Description
Enhance power connectivity with our CMC RECPT ASSEMBLY SIZE 28. This male receptacle, part of the AMP CPC series, offers reliable performance in demanding environments. With a housing made of UL 94V-0 rated thermoplastic and a metal-shell design, it ensures durability and safety. Featuring 24 contacts with crimp and solder termination, it provides a secure connection for power transmission. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600 V DC, it is suitable for a wide range of applications. RoHS compliant and meticulously crafted, this housing meets the highest quality standards for circular power connectors. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 205204-9 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 206305-1 | CPC PLUG ASSEMBLY SIZE 23-37 | ![]() |
| TE Connectivity 206512-5 | CLAMP,CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207601-1 | METRIMATE,STR REL KIT,9P | ![]() |
| TE Connectivity 207774-3 | CLAMP CABLE SHELL,SIZE 23 | ![]() |
| TE Connectivity 207893-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 208715-1 | RECEPT ASSY,SZ 14-7,CMC | ![]() |
| TE Connectivity 211401-1 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 324043 | TERMINAL,T-N R 8 10 | ![]() |
| TE Connectivity 324082 | TERMINAL,T-N R 8 1/4 | ![]() |
| TE Connectivity 640713-1 | 02P UMNL STR/REL & INSERT | ![]() |
| TE Connectivity 66255-8 | MALE CONTACT ASSY. (STRIP) | ![]() |
| TE Connectivity 66261-4 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity 66359-3 | PIN CONT,.062 DIA,TYPE III | ![]() |
| TE Connectivity 66359-9 | III+ PIN,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/15/2026 | PCN-25-266602 - Material harmonization. the CPC portfolio is undergoing material harmonization to a consolidated Polybutylene Terephthalate (PBT) resin, including the transition of Nylon (PA) components and the incorporation of all applicable parts into the updated material framework. The new PBT material meets all current functional and performance requirements of the component and is fully qualified for the intended application. | Download | |||
| 11/15/2018 | E-18-006531 - Product Improvement. Add laser marking as an option to mark the part number, date code and country of origin to the housings as needed. The markings are currently applied using ink stamping. The laser marking option has the advantage of being more permanent and easier to apply than ink. | Download | |||


