| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 324082 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP324082 |
324082
Specifications
Detailed Description
Enhance your electrical connections with our T-N R 8 1/4 Ring Tongue Terminal, designed for secure and efficient wire termination. With a stud size of M6 and straight orientation, it offers easy installation in various applications. Operating at temperatures up to 105°C (221°F), it ensures reliable performance even in demanding environments. Suitable for 8 AWG wires (13100 - 20800 CMA, 6.64 - 10.5 mm²), this terminal features a closed barrel for added protection. Its insulation provides safety and peace of mind. Compliant with RoHS standards, it meets environmental regulations. Upgrade your connectivity with our high-quality terminal, a must-have in any electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 206425-1 | 17-3 RECPT. REV SEX | ![]() |
| TE Connectivity 207600-1 | METRIMATE,STR REL KIT,6P | ![]() |
| TE Connectivity 208459-1 | CMC RECPT ASSEMBLY SIZE 28 | ![]() |
| TE Connectivity 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 211773-1 | 23-19 CPC RECEPT REV SEX | ![]() |
| TE Connectivity 324043 | TERMINAL,T-N R 8 10 | ![]() |
| TE Connectivity 32446 | KNIFE DISCONNECT,PIDG 22-16 | ![]() |
| TE Connectivity 33220 | TERMINAL,SOLIS R 12-10 3/8 | ![]() |
| TE Connectivity 34123 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 35109 | TERMINAL,PIDG R 12-10 10 | ![]() |
| TE Connectivity 35772 | TERMINAL,SOLIS R 12-10 1/4 | ![]() |
| TE Connectivity 36923 | TERMINAL,SOLIS R 2/0 3/8 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 66359-3 | PIN CONT,.062 DIA,TYPE III | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490597-1 | TE Connectivity 324082 Application Tooling | ![]() |
| TE Connectivity 1901006-1 | TE Connectivity 324082 Application Tooling | ![]() |
| TE Connectivity 47820 | TE Connectivity 324082 Application Tooling | ![]() |
| TE Connectivity 59974-1 | TE Connectivity 324082 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


