| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2098067-4 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 5 |
| Pitch: | .181 in, .1 in, 2.54 mm, 4.6 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 28 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .992 in |
| Cable Exit Angle: | 180° |
| Height: | 1.232 in, 31.3 mm |
| Width: | 20.3 mm, .799 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
| Body Color: | Brown |
| Serviceable: | Yes |
| Blank Cavity Position: | 10, 11, 8, 9 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | GMW191 |
| Part Aliases: | 2098067-4 |
| SKU: | AMP2098067-4 |
2098067-4
Specifications
Detailed Description
Enhance your automotive connectivity with this Plug Assembly, a crucial component in the Generation Y Connector System. Specifically designed for use in signal circuit applications, this Hybrid BCM plug features a U2 D Key configuration, ensuring seamless compatibility and secure mating. With 28 positions in five rows, it offers ample connectivity options while meeting GMW191 standards for quality and reliability. Constructed from durable PBT GF material, it guarantees long-lasting performance even in harsh operating conditions, with an extended temperature range of -40 to 85°C (-40 to 185°F). The brown housing, measuring 1.232 inches in height, .799 inches in width, and .992 inches in length, accommodates female terminals with a 180° cable exit angle. Featuring an integrated primary locking feature and terminal position assurance, this plug assembly ensures secure connections without the need for additional components. Ready for service and assembly, it comes packaged for convenience, making it an essential accessory for automotive applications.


