| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102736-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .07 in, 1.8 mm |
| Row Spacing: | .07 in, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Pin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J973 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Center |
| Part Aliases: | 2102736-1 |
| SKU: | AMP2102736-1 |
2102736-1
Specifications
Detailed Description
Experience high-performance connectivity with this BP, Center, MULTIGIG RT 2R receptacle. Designed for demanding applications, it offers a robust amperage of 1.5 A and features a total of 144 contacts spread across 9 rows. With a straight body orientation and vertical mount type, it ensures secure and efficient board-to-board connections. Operating in extreme temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is suitable for Aerospace, Defense, and Marine industries. Its compact pitch of 1.8 mm (.07 in) and guide pin mating alignment make it ideal for power and signal circuit applications, guaranteeing reliable performance in critical environments. Trust in its quality and durability for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102735-1 | BP, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102737-1 | BP, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102771-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102847-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2169806-1 | IMP,Power,3PR,Vert,Recp,Tin | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102771-1 | ![]() | |
| TE Connectivity 2102847-1 | ![]() | |
| TE Connectivity 2286250-1 | ![]() | |
| TE Connectivity 2302317-1 | ![]() |


