| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2102737-1 |
| Series: | MULTIGIG RT 2-R |
| Amperage: | 1.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 144 |
| Number of Rows: | 9 |
| Mount Type: | Board Mount |
| Body Orientation: | Straight |
| Pitch: | .07 in, 1.8 mm |
| Row Spacing: | .07 in, 1.8 mm |
| Number of Positions: | 144 |
| Mount Orientation: | Vertical |
| GPL: | B54 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Mating Alignment: | With |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J973 |
| Number of Columns: | 16 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| Shroud Type: | No |
| Guide Location: | Right |
| Part Aliases: | 2102737-1 |
| SKU: | AMP2102737-1 |
2102737-1
Specifications
Detailed Description
This Backplane Connector features a right-end configuration designed for the MULTIGIG RT 2-R series. With 144 contacts in 9 rows, it offers high-density connectivity for power and signal applications. Operating at temperatures ranging from -55 to 125°C (-67 to 257°F), it's suitable for aerospace, defense, and marine environments. The board-mount design with a straight orientation and 1.8mm pitch ensures secure vertical assembly. With a mating alignment, it facilitates easy connection to printed circuit boards. Ideal for demanding applications, this connector provides reliable performance in rugged settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1469492-8 | MULTIGIG RT 9MM GUIDE/ESD 315 DEG | ![]() |
| TE Connectivity 1-1469492-9 | MULTIGIG RT 9MM GUIDE/ESD UNKE | ![]() |
| TE Connectivity 1-6450869-4 | V/R 2ACP+1LP+32S+3HDP+1LP+1P | ![]() |
| TE Connectivity 1410186-1 | MULTIGIG RT T2 .8" BP H-LFT | ![]() |
| TE Connectivity 1410187-3 | MULTIGIG RT T2 7RW DC DF CT | ![]() |
| TE Connectivity 1410189-3 | MULTIGIG RT T2 7RW H-LFT,ET2 | ![]() |
| TE Connectivity 2102735-1 | BP, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102736-1 | BP, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102771-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102772-1 | DC, 7Row, Half Left End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102847-1 | DC, 7Row, Center, MULTIGIG RT 2R | ![]() |
| TE Connectivity 2102870-1 | DC, 7Row, Right End, MULTIGIG RT 2R | ![]() |
| TE Connectivity 5352068-1 | Z-PACK/A RAF 110P | ![]() |
| TE Connectivity 60618-5 | CMNL PIN AUBR L/P | ![]() |
| TE Connectivity ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2102771-1 | ![]() | |
| TE Connectivity 2102847-1 | ![]() | |
| TE Connectivity 2302317-1 | ![]() |


