| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103245-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.276 in, 32.4 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103245-1 |
| SKU: | AMP2103245-1 |
2103245-1
Specifications
Detailed Description
Easily enhance your automotive connector system with this Inner Housing for female terminals in the HVA 280 series. Designed for optimal performance, this housing features a split header with Key A configuration, ensuring secure and efficient connections. With a single row layout and a pitch of .409 inches, it accommodates two positions with a voltage rating of 600 V DC. Constructed from durable PA GF material with UL 94-HB flammability standard compliance, it guarantees safety and reliability in operation. The IP6K9K rating and polarization feature further enhance its suitability for automotive applications, providing effective protection against environmental factors. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing is essential for signal circuit applications. Its compact design, with a length of .882 inches and a height of .496 inches, ensures easy integration into your system. The vibrant orange color adds visibility, while RoHS compliance underscores its environmental responsibility. Whether for 12 V or 600 V systems, this Inner Housing is a versatile and essential component for automotive connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103247-1 | ![]() | |
| TE Connectivity 2103346-1 | ![]() |


