| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103321-1 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .205 in, 5.2 mm |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.681 in, 42.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103321-1 |
| SKU: | AMP2103321-1 |
2103321-1
Specifications
Detailed Description
Introducing the HVA 280 series female terminal housing, designed for automotive applications with a focus on durability and performance. With a single row configuration and a pitch of 5.2 mm, this connector offers reliable connectivity in high-voltage environments, rated for 600 V DC. Its IP6K9K rating ensures protection against dust and water ingress, while the PA GF body material meets stringent flammability standards. Featuring three positions, this housing is suitable for signal circuit applications. The orange-colored housing, with a height of 12.6 mm and width of 42.7 mm, is easy to identify and install. With a cable exit angle of 180°, it allows for flexible routing in tight spaces. Whether used in wire-to-wire, wire-to-board, or wire-to-device connections, the HVA 280 series guarantees secure mating with its primary locking feature. Operating within a wide temperature range of -40 to 140 °C, it is reliable in harsh automotive environments. While not lead-free solder process reviewed, it offers efficient sealing and polarization for enhanced performance. Explore our range of automotive connector accessories for comprehensive connectivity solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103247-1 | ![]() | |
| TE Connectivity 2103346-1 | ![]() |


