| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103321-4 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .205 in, 5.2 mm |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | K994 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.681 in, 42.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103321-4 |
| SKU: | AMP2103321-4 |
2103321-4
Specifications
Detailed Description
Enhance your automotive connector system with our HVA 280 series housing, designed specifically for female terminals. Meeting IP6K9K standards for superior protection against harsh environments, this connector features a single row with 3 positions and a pitch of 5.2mm (.205 in). Crafted with high-quality PA GF material, it offers reliable performance in temperatures ranging from -40 to 140°C (-40 to 284°F). With a 180° cable exit angle and a height of 12.6mm (.496 in), it's ideal for various signal applications. Its orange body color and innovative design make it a standout accessory for your automotive projects. Whether for wire-to-wire, wire-to-board, or wire-to-device connections, this connector ensures secure mating with a primary locking feature on the terminal. Upgrade your system with this high-performance automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103247-4 | ![]() | |
| TE Connectivity 2103346-2 | ![]() |


