| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2103321-5 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .205 in, 5.2 mm |
| Voltage: | 600 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | K994 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .882 in |
| Cable Exit Angle: | 180° |
| Height: | 12.6 mm, .496 in |
| Width: | 1.681 in, 42.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2103321-5 |
| SKU: | AMP2103321-5 |
2103321-5
Specifications
Detailed Description
Enhance your automotive connections with our HVA 280 series housing, designed for female terminals. With a single row layout and a pitch of 5.2 mm, it ensures efficient signal transmission in your vehicle. Operating at up to 600 V DC and meeting IP6K9K standards for ingress protection, this housing guarantees reliable performance even in challenging environments. Constructed from PA GF material with a UL 94-HB flammability rating, it prioritizes safety. Featuring three positions and compatible with wire-to-wire, wire-to-board, and wire-to-device connections, it offers versatility in application. Its compact design, with dimensions of .882 in length, 1.681 in width, and .496 in height, facilitates easy installation. The bright orange body color adds visibility, while the 180° cable exit angle allows for flexible routing. Whether for 12 V or 600 V systems, this housing, with its polarization and sealable construction, is an essential component for your automotive projects. RoHS compliant and designed to withstand temperatures from -40 to 140 °C, it ensures longevity and performance. Upgrade your connectors with this high-quality automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2103247-5 | ![]() | |
| TE Connectivity 2103346-1 | ![]() |


