| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106123-1 |
| Series: | SlimSeal Connectors Headers |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Diameter: | 1.7 |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Pin |
| Part Aliases: | 2106123-1 |
| SKU: | AMP2106123-1 |
2106123-1
Specifications
Detailed Description
Enhance connectivity with our CONTACT Recept designed for SLC SlimSeal Connectors Headers. Featuring a durable Tin Plated finish on Stip, this single-position receptacle ensures reliable performance in industrial settings. With a contact plating of Tin and a pitch of 3.5mm (.138 in), it facilitates secure wire termination for optimal signal transmission. Rated for 400V AC/DC and 5A contact amperage, it meets stringent electrical requirements. The black housing color and sealable design make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees consistent functionality. Suitable for Wire to Wire connections, this Pin-style connector is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106135-2 | ![]() | |
| TE Connectivity 2106135-4 | ![]() | |
| TE Connectivity 2154854-1 | ![]() |


