| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2106124-9 |
| Series: | SlimSeal Standard Connectors |
| Contact Plating: | Tin |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 400 V AC, 400 V DC |
| Diameter: | 1.7 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Sealable: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L834 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Socket |
| Part Aliases: | 2106124-9 |
| SKU: | AMP2106124-9 |
2106124-9
Specifications
Detailed Description
Enhance your connectivity with this high-quality Contact Tab, featuring a standard length and a tin-plated finish for optimal performance. Part of the SlimSeal Standard Connectors series, this component is designed for versatility, suitable for a range of applications. With a pitch of 3.5 mm (.138 in) and a voltage rating of 400 V AC/DC, it ensures reliable power transmission. The durable construction, with a 1.7mm diameter, accommodates discrete wire cable types, with a contact amperage of 5A. With a sleek black housing, it not only offers functionality but also adds a professional touch to your setup. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is ideal for industrial use. With RoHS compliance and a socket contact style, this connector is a dependable choice for wire-to-wire connections in various lighting and electronic systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063957-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2106136-2 | ![]() | |
| TE Connectivity 2106136-3 | ![]() | |
| TE Connectivity 2106136-4 | ![]() | |
| TE Connectivity 2154852-1 | ![]() |


