| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108921-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.1:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1563.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 6562.5 MHz, 788.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1700 MHz, 1700 - 2700 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 6000 - 7125 MHz, 617 - 960 MHz |
| Gain: | 4.5 dB |
| SKU: | AMP2108921-2 |
2108921-2
| Heilind Number: | AMP2108921-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108921-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB Antenna, designed for seamless integration in a variety of devices. Operating across multiple bands, including 5G, Cat-M/NB-IoT, and Cellular, this internal/embedded mount antenna ensures reliable signal reception. With linear polarization and omnidirectional coverage, it guarantees optimal performance in all directions. Easy to install using adhesive mounting, it's perfect for space-constrained applications. Compatible with MHF, MHF1, U.FL, and UMCC antenna terminations, it offers versatility for various connectivity needs. RoHS compliant and suitable for use in EU Triband and US Dual Band environments, it's a must-have for efficient wireless communication.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


