| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108921-4 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 2.9:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1563.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 6562.5 MHz, 788.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1700 MHz, 1700 - 2700 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 6000 - 7125 MHz, 617 - 960 MHz |
| Gain: | 4.1 dB |
| SKU: | AMP2108921-4 |
2108921-4
| Heilind Number: | AMP2108921-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108921-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB (FPC) Antenna. Designed for multi-band use, it supports a wide range of protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. With a gain of 4.1 dB and VSWR of 2.9:1, it ensures reliable signal strength and quality. Operating across multiple frequency ranges, from 617 MHz to 7125 MHz, it covers essential bands for 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi applications. The internal/embedded mount, adhesive backing, and various antenna terminations (MHF, MHF1, U.FL) offer flexibility in installation. RoHS compliant and meticulously engineered, it guarantees optimal performance in diverse wireless communication scenarios. Upgrade your setup with this versatile antenna for seamless and efficient connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


