| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108921-7 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.4:1 |
| Antenna Type: | Flexible PCB |
| Antenna Termination Type: | MHF4 |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 1563.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 6562.5 MHz, 788.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1427 - 1700 MHz, 1700 - 2700 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 6000 - 7125 MHz, 617 - 960 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108921-7 |
2108921-7
| Heilind Number: | AMP2108921-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108921-7 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Flexible PCB (FPC) Antenna, designed for seamless integration in a variety of devices. Offering multi-band support for 5G, Cat-M/NB-IoT, and Cellular technologies, it ensures reliable communication across diverse networks. With a linear polarization and omnidirectional directionality, it optimizes signal transmission in all directions. Its adhesive mounting style and compact MHF4 termination make it easy to install internally or embed in devices. Operating across a wide frequency range from 1427MHz to 7125MHz, including key bands like 5G and Wi-Fi, it caters to various wireless applications with efficiency. This RoHS compliant antenna is a versatile solution for boosting connectivity in IoT devices, smartphones, and more.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


