| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108921-8 |
| Gain: | 3.9 dB |
| VSWR: | 3.1:1 |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Flexible PCB |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Adhesive |
| Frequency Range: | 1427 - 1700 MHz, 1700 - 2700 MHz, 3300 - 4000 MHz, 4000 - 5000 MHz, 5000 - 6000 MHz, 6000 - 7125 MHz, 617 - 960 MHz |
| Center Frequency: | 1563.5 MHz, 2200 MHz, 3650 MHz, 4500 MHz, 5500 MHz, 6562.5 MHz, 788.5 MHz |
| Antenna Termination Type: | MHF4 |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| SKU: | AMP2108921-8 |
2108921-8
| Heilind Number: | AMP2108921-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108921-8 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Description:
Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF4, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your connectivity with this versatile Flexible PCB Antenna, designed for seamless integration in a variety of devices. Boasting a 3.9 dB gain and 3.1:1 VSWR, it ensures optimal performance across multiple bands, including 5G, Cat-M/NB-IoT, and Cellular networks. With support for ZigBee, Bluetooth, LTE, and various Wi-Fi standards, this antenna is a reliable choice for diverse applications. Its linear polarization and omnidirectional coverage guarantee consistent signal strength, while the adhesive mounting style offers easy installation. RoHS compliant and featuring MHF4 termination, it meets stringent environmental and quality standards. Perfect for internal/embedded use, this antenna is a must-have for reliable wireless communication in any setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


