| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108936-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee |
| Mounting Style: | Connector |
| VSWR: | 1.7:1 |
| Antenna Type: | Duck |
| Antenna Termination Type: | RP-SMA |
| Application: | Bluetooth, Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5512.5 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5875 MHz |
| Gain: | 3.7 dB |
| SKU: | AMP2108936-2 |
2108936-2
| Heilind Number: | AMP2108936-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108936-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Dual Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your wireless connectivity with this high-performance Terminal/Duck Antenna. Designed for dual-band operation in the 2.4 GHz and 5 GHz frequency ranges, it ensures optimal signal strength and reliability for ZigBee, Bluetooth, and various Wi-Fi standards including 802.11a/ac/ad/b/g/n. Boasting a gain of 3.7 dB and a VSWR of 1.7:1, this external mount antenna delivers excellent performance in both indoor and outdoor settings. With an omnidirectional design and linear polarization, it offers seamless coverage in all directions. The RP-SMA connector allows for easy installation, making it ideal for a wide range of applications. Meeting industry standards for impedance and frequency range, this antenna is a versatile solution for boosting connectivity in any wireless network setup.


