| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108940-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, WiMAX, ZigBee |
| Mounting Style: | Panel |
| VSWR: | 2.5:1 |
| Antenna Type: | Duck, Enclosure |
| Antenna Termination Type: | SMA |
| Application: | Cat-M/NB-IoT, Cellular |
| Band Type: | Multi Band |
| Center Frequency: | 1515 MHz, 2205 MHz, 829 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1420 - 1610 MHz, 1710 - 2700 MHz, 698 - 960 MHz |
| Gain: | 4.2 dB |
| SKU: | AMP2108940-1 |
2108940-1
| Heilind Number: | AMP2108940-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108940-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Multi Band, Cat-M/NB-IoT / Cellular, External Mount, Panel, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Achieve seamless connectivity with this RoHS-compliant Terminal/Duck Antenna, designed for a wide range of applications including ZigBee, Bluetooth, LTE, UMTS, WiMAX, and various 802.11 standards. Operating across multiple bands, it ensures optimal performance with gain of 4.2 dB and VSWR of 2.5:1. With linear polarization and omnidirectional directionality, it guarantees reliable signal transmission. Its SMA termination and external panel mounting make it easy to install, while its rugged construction ensures durability. Ideal for use with Cat-M/NB-IoT and Cellular devices, this antenna offers high performance in a compact form factor.


