| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108940-2 |
| Gain: | 4.2 dB |
| VSWR: | 2.5:1 |
| Protocol: | 802.11a, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, WiMAX, ZigBee |
| Band Type: | Multi Band |
| Impedance: | 50 Ω |
| Antenna Type: | Duck, Enclosure |
| Polarization: | Linear |
| Directionality: | Omnidirectional |
| Mounting Style: | Panel |
| Frequency Range: | 1420 - 1610 MHz, 1710 - 2700 MHz, 699 - 960 MHz |
| Center Frequency: | 1515 MHz, 2205 MHz, 829.5 MHz |
| Antenna Termination Type: | RP-SMA |
| Application: | Cat-M/NB-IoT, Cellular |
| SKU: | AMP2108940-2 |
2108940-2
| Heilind Number: | AMP2108940-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108940-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Terminal/Duck Antenna, Multi Band, Cat-M/NB-IoT / Cellular, External Mount, Panel, RP-SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Stay connected seamlessly with our RoHS-compliant Terminal/Duck Antenna, designed for multi-band functionality across various protocols including ZigBee, Bluetooth, LTE, UMTS, WiMAX, and more. With a gain of 4.2 dB and VSWR of 2.5:1, it ensures efficient signal transmission. Operating within a frequency range of 1420-1610 MHz, 1710-2700 MHz, and 699-960 MHz, this antenna is perfect for Cat-M/NB-IoT and Cellular applications. Its omnidirectional, linear polarization, and panel mounting style make it versatile for different setups, while the RP-SMA termination guarantees a secure connection. Whether for EU Triband or US Dual Band networks, this antenna, with its impedance of 50 Ω, is a reliable choice for optimal wireless performance.


