| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2108948-2 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Protocol: | 802.11a, 802.11ac, 802.11ad, 802.11ax, 802.11b, 802.11g, 802.11n, Bluetooth, EU Triband, LTE, UMTS, US Dual Band, WCDMA, ZigBee |
| Mounting Style: | Adhesive |
| VSWR: | 3.6:1 |
| Antenna Type: | PCB |
| Antenna Termination Type: | MHF, MHF1, U.FL, UMCC |
| Application: | 5G, Cat-M/NB-IoT, Cellular, GNSS, Wi-Fi |
| Band Type: | Multi Band |
| Center Frequency: | 2925 MHz, 6062.5 MHz, 685 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1850 - 4000 MHz, 5000 - 7125 MHz, 680 - 690 MHz |
| Gain: | 4.3 dB |
| SKU: | AMP2108948-2 |
2108948-2
| Heilind Number: | AMP2108948-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2108948-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Description:
PCB Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Ensure seamless connectivity with this RoHS-compliant PCB antenna, boasting a 4.3 dB gain and 3.6:1 VSWR for optimal performance across multiple protocols including ZigBee, Bluetooth, LTE, UMTS, and various 802.11 standards. Designed for EU Triband and US Dual Band compatibility, this multi-band antenna operates within the frequency range of 1850 - 4000 MHz, 5000 - 7125 MHz, and 680 - 690 MHz. With linear polarization and omnidirectional directionality, it offers reliable signal transmission for 5G, Cat-M/NB-IoT, Cellular, GNSS, and Wi-Fi applications. Featuring an internal/embedded mount with adhesive backing, this antenna is suitable for various installations. Compatible with MHF, MHF1, U.FL, and UMCC connectors, it ensures easy integration into your system. Trust in this high-quality antenna for seamless wireless connectivity in diverse environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2337019-1 | ![]() | |
| TE Connectivity 2334884-1 | ![]() |


